
1456989-1 | |
|---|---|
DigiKey Part Number | 17-1456989-1-ND |
Manufacturer | |
Manufacturer Product Number | 1456989-1 |
Description | 2X8 FEM UNSEALED LP ASSY KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456989-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-08-D | Samtec Inc. | 146 | SAM9583-ND | 13,14000 Kč | Parametric Equivalent |
| IPD1-08-D-M | Samtec Inc. | 0 | IPD1-08-D-M-ND | 59,64680 Kč | Parametric Equivalent |
| IPD1-08-D-R | Samtec Inc. | 0 | IPD1-08-D-R-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,11600 Kč | 311,16 Kč |
| 25 | 29,15600 Kč | 728,90 Kč |
| 50 | 27,76280 Kč | 1 388,14 Kč |
| 100 | 26,43850 Kč | 2 643,85 Kč |
| 250 | 24,78132 Kč | 6 195,33 Kč |
| 500 | 23,59800 Kč | 11 799,00 Kč |
| 1 000 | 22,47159 Kč | 22 471,59 Kč |
| 2 500 | 21,06531 Kč | 52 663,28 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |


