Direct



103638-2 | |
|---|---|
DigiKey Part Number | A28527-ND |
Manufacturer | |
Manufacturer Product Number | 103638-2 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103638-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Insulation Height 0.535" (13.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Features Keying Slot |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104363-2 | TE Connectivity AMP Connectors | 11 788 | A32564-ND | 24,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 53 | 12,78509 Kč | 677,61 Kč |
| 106 | 12,17292 Kč | 1 290,33 Kč |
| 530 | 10,86389 Kč | 5 757,86 Kč |
| 1 007 | 10,38264 Kč | 10 455,32 Kč |
| 5 035 | 9,26815 Kč | 46 665,14 Kč |
| 10 017 | 8,82935 Kč | 88 443,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |















