Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103638-1

DigiKey Part Number
A28524-ND
Manufacturer
Manufacturer Product Number
103638-1
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103638-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Tube
Insulation Height
0.535" (13.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Features
Keying Slot
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-104363-1TE Connectivity AMP Connectors12 164A33922-ND22,32000 KčDirect
In-Stock: 2 203
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
7113,78521 Kč978,75 Kč
14213,12577 Kč1 863,86 Kč
56811,90195 Kč6 760,31 Kč
1 06511,38534 Kč12 125,39 Kč
5 04110,20269 Kč51 431,76 Kč
10 0119,72094 Kč97 316,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč