103961-2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 28,25024 Kč
Datasheet
3 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103961-2

DigiKey Part Number
A114680-ND
Manufacturer
Manufacturer Product Number
103961-2
Description
CONN RCPT 3POS IDC 26-30AWG GOLD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
103961-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-30 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103961-2TE Connectivity AMP Connectors05-103961-2-ND28,25024 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1040,60600 Kč406,06 Kč
2538,05720 Kč951,43 Kč
7235,31819 Kč2 542,91 Kč
14433,62951 Kč4 842,65 Kč
28832,02406 Kč9 222,93 Kč
50430,78379 Kč15 515,03 Kč
1 00829,31480 Kč29 549,32 Kč
2 52027,48052 Kč69 250,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč