
100570-2 | |
|---|---|
DigiKey Part Number | A107149TR-ND - Tape & Reel (TR) A107149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 100570-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 100570-2 Models |
Category | Length - Overall 0.752" (19.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 50 | 3,44120 Kč | 172,06 Kč |
| 100 | 3,27430 Kč | 327,43 Kč |
| 250 | 3,06992 Kč | 767,48 Kč |
| 500 | 2,92268 Kč | 1 461,34 Kč |
| 1 000 | 2,78317 Kč | 2 783,17 Kč |
| 2 500 | 2,60869 Kč | 6 521,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,52588 Kč | 15 155,28 Kč |
| 12 000 | 2,40532 Kč | 28 863,84 Kč |
| 18 000 | 2,33747 Kč | 42 074,46 Kč |
| 30 000 | 2,25476 Kč | 67 642,80 Kč |
| 42 000 | 2,20189 Kč | 92 479,38 Kč |
| 60 000 | 2,14722 Kč | 128 833,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |















