
100495-2 | |
|---|---|
DigiKey Part Number | A107148TR-ND - Tape & Reel (TR) A107148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 100495-2 |
Description | CONN QC RCPT 15-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 100495-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.752" (19.10mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 50 | 2,72980 Kč | 136,49 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 250 | 2,43744 Kč | 609,36 Kč |
| 500 | 2,32070 Kč | 1 160,35 Kč |
| 1 000 | 2,20962 Kč | 2 209,62 Kč |
| 2 500 | 2,07108 Kč | 5 177,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,00527 Kč | 12 031,62 Kč |
| 12 000 | 1,90952 Kč | 22 914,24 Kč |
| 18 000 | 1,85568 Kč | 33 402,24 Kč |
| 30 000 | 1,79000 Kč | 53 700,00 Kč |
| 42 000 | 1,74802 Kč | 73 416,84 Kč |
| 60 000 | 1,70461 Kč | 102 276,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |















