
1-962918-2 | |
|---|---|
DigiKey Part Number | 17-1-962918-2CT-ND - Cut Tape (CT) 17-1-962918-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-962918-2 |
Description | TAB 5.8X0.8 CONTACT CS SWS AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-962918-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 39,76300 Kč | 397,63 Kč |
| 25 | 37,25840 Kč | 931,46 Kč |
| 50 | 35,48180 Kč | 1 774,09 Kč |
| 100 | 33,78530 Kč | 3 378,53 Kč |
| 250 | 31,66848 Kč | 7 917,12 Kč |
| 500 | 30,15666 Kč | 15 078,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,51233 Kč | 39 768,49 Kč |
| 3 000 | 25,24779 Kč | 75 743,37 Kč |
| 4 500 | 24,53654 Kč | 110 414,43 Kč |
| 7 500 | 23,82332 Kč | 178 674,90 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |











