New at DigiKey
M22-WR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WR

DigiKey Part Number
5730-M22-WR-ND
Manufacturer
Manufacturer Product Number
M22-WR
Description
NON-ILL 2-POS MTN SEL SW ROT-HD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Rotary Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22-WR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Rotary
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,47000 Kč486,47 Kč
10413,44300 Kč4 134,43 Kč
25387,54720 Kč9 688,68 Kč
50369,05280 Kč18 452,64 Kč
100351,44870 Kč35 144,87 Kč
250329,46532 Kč82 366,33 Kč
500313,76162 Kč156 880,81 Kč
Manufacturers Standard Package
Unit Price without VAT:486,47000 Kč
Unit Price with VAT:588,62870 Kč