
EC0387-000 | |
|---|---|
DigiKey Part Number | A105339-ND |
Manufacturer | |
Manufacturer Product Number | EC0387-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 7 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,68040 Kč | 17,01 Kč |
| 50 | 0,64680 Kč | 32,34 Kč |
| 100 | 0,61520 Kč | 61,52 Kč |
| 250 | 0,57620 Kč | 144,05 Kč |
| 500 | 0,54846 Kč | 274,23 Kč |
| 1 000 | 0,52201 Kč | 522,01 Kč |
| 3 000 | 0,48302 Kč | 1 449,06 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










