


1-87756-8 | |
|---|---|
DigiKey Part Number | A25966-ND |
Manufacturer | |
Manufacturer Product Number | 1-87756-8 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-87756-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-87756-8 | TE Connectivity AMP Connectors | 42 678 | A33423-ND | 12,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 13,12240 Kč | 328,06 Kč |
| 50 | 12,49660 Kč | 624,83 Kč |
| 100 | 11,89600 Kč | 1 189,60 Kč |
| 250 | 11,15100 Kč | 2 787,75 Kč |
| 500 | 10,61836 Kč | 5 309,18 Kč |
| 1 000 | 10,11116 Kč | 10 111,16 Kč |
| 3 000 | 9,35689 Kč | 28 070,67 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |



















