
1-770901-0 | |
|---|---|
DigiKey Part Number | A32013TR-ND - Tape & Reel (TR) A32013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770901-0 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770901-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 11,64400 Kč | 116,44 Kč |
| 25 | 10,90640 Kč | 272,66 Kč |
| 50 | 10,38580 Kč | 519,29 Kč |
| 100 | 9,88800 Kč | 988,80 Kč |
| 250 | 9,26852 Kč | 2 317,13 Kč |
| 500 | 8,82608 Kč | 4 413,04 Kč |
| 1 000 | 8,40428 Kč | 8 404,28 Kč |
| 2 500 | 7,87799 Kč | 19 694,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,59367 Kč | 53 155,69 Kč |
| 14 000 | 7,23148 Kč | 101 240,72 Kč |
| 21 000 | 7,02769 Kč | 147 581,49 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |























