1-747301-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 636
Unit Price: 709,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 309,14574 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 394,63700 Kč
Datasheet

Similar


HARTING
In Stock: 198
Unit Price: 293,86000 Kč
Datasheet

Similar


HARTING
In Stock: 51
Unit Price: 274,70000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 382,55000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 380,65980 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 120,06925 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 227,31900 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 99
Unit Price: 60,83000 Kč
Datasheet
1-747301-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-747301-6

DigiKey Part Number
A23198-ND
Manufacturer
Manufacturer Product Number
1-747301-6
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-747301-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
441155,07311 Kč68 387,24 Kč
Manufacturers Standard Package
Unit Price without VAT:155,07311 Kč
Unit Price with VAT:187,63846 Kč