MFR Recommended
Similar
Similar
Similar
Similar

172-037-212R031 | |
|---|---|
DigiKey Part Number | 4537FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-212R031 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-037-212R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-213R031 | NorComp Inc. | 19 | 37-172-037-213R031-ND | 313,46000 Kč | MFR Recommended |
| 09664556513 | HARTING | 0 | 09664556513-ND | 421,70240 Kč | Similar |
| 1-5747301-4 | TE Connectivity AMP Connectors | 1 589 | A121605-ND | 518,05000 Kč | Similar |
| 1-5747301-6 | TE Connectivity AMP Connectors | 577 | A34102-ND | 789,38000 Kč | Similar |
| 1-747301-4 | TE Connectivity AMP Connectors | 0 | 1-747301-4-ND | 396,21571 Kč | Similar |















