
1-66597-0 | |
|---|---|
DigiKey Part Number | A100424TR-ND - Tape & Reel (TR) A100424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66597-0 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66597-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Copper Nickel Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 25 | 22,67400 Kč | 566,85 Kč |
| 50 | 21,58960 Kč | 1 079,48 Kč |
| 100 | 20,55730 Kč | 2 055,73 Kč |
| 250 | 19,26964 Kč | 4 817,41 Kč |
| 500 | 18,34908 Kč | 9 174,54 Kč |
| 1 000 | 17,47295 Kč | 17 472,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,16234 Kč | 64 649,36 Kč |
| 8 000 | 15,39162 Kč | 123 132,96 Kč |
| 12 000 | 14,95800 Kč | 179 496,00 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |
















