
1-66361-0 | |
|---|---|
DigiKey Part Number | 1-66361-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-0 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66361-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,77600 Kč | 227,76 Kč |
| 25 | 21,33640 Kč | 533,41 Kč |
| 50 | 20,31740 Kč | 1 015,87 Kč |
| 100 | 19,34500 Kč | 1 934,50 Kč |
| 300 | 17,90023 Kč | 5 370,07 Kč |
| 500 | 17,26648 Kč | 8 633,24 Kč |
| 1 000 | 16,44216 Kč | 16 442,16 Kč |
| 2 500 | 15,41298 Kč | 38 532,45 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |
















