
1-643067-3 | |
|---|---|
DigiKey Part Number | A24108-ND |
Manufacturer | |
Manufacturer Product Number | 1-643067-3 |
Description | CONN STRAIN RELIEF COVER 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643067-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 13 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,23400 Kč | 480,85 Kč |
| 50 | 18,31020 Kč | 915,51 Kč |
| 100 | 17,43670 Kč | 1 743,67 Kč |
| 250 | 16,34316 Kč | 4 085,79 Kč |
| 500 | 15,56246 Kč | 7 781,23 Kč |
| 1 000 | 14,81934 Kč | 14 819,34 Kč |
| 2 500 | 13,89160 Kč | 34 729,00 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |







