13 Position Rectangular Receptacle Connector IDC Tin 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-640427-3

DigiKey Part Number
A144624-ND
Manufacturer
Manufacturer Product Number
4-640427-3
Description
CONN RCPT 13POS IDC 20AWG TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Receptacle Connector IDC Tin 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-640427-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
13
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
20 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,31000 Kč263,10 Kč
2524,66000 Kč616,50 Kč
5023,48420 Kč1 174,21 Kč
10022,36080 Kč2 236,08 Kč
25020,95936 Kč5 239,84 Kč
50019,95860 Kč9 979,30 Kč
1 00019,00571 Kč19 005,71 Kč
2 50017,81613 Kč44 540,33 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč