
4-640426-3 | |
|---|---|
DigiKey Part Number | A105224-ND |
Manufacturer | |
Manufacturer Product Number | 4-640426-3 |
Description | CONN RCPT 13POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640426-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,87960 Kč | 571,99 Kč |
| 50 | 21,78760 Kč | 1 089,38 Kč |
| 100 | 20,74600 Kč | 2 074,60 Kč |
| 250 | 19,44584 Kč | 4 861,46 Kč |
| 500 | 18,51730 Kč | 9 258,65 Kč |
| 1 000 | 17,63328 Kč | 17 633,28 Kč |
| 2 500 | 16,52954 Kč | 41 323,85 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










