
1-640551-0 | |
|---|---|
DigiKey Part Number | A19768-ND |
Manufacturer | |
Manufacturer Product Number | 1-640551-0 |
Description | CONN DUST COVER 10POS CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640551-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 10 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 50 | 7,39960 Kč | 369,98 Kč |
| 100 | 7,04480 Kč | 704,48 Kč |
| 250 | 6,60260 Kč | 1 650,65 Kč |
| 500 | 6,28722 Kč | 3 143,61 Kč |
| 1 000 | 5,98674 Kč | 5 986,74 Kč |
| 3 000 | 5,53983 Kč | 16 619,49 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


















