
4-640429-0 | |
|---|---|
DigiKey Part Number | A31248-ND |
Manufacturer | |
Manufacturer Product Number | 4-640429-0 |
Description | CONN RCPT 10POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640429-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,62840 Kč | 515,71 Kč |
| 50 | 19,63740 Kč | 981,87 Kč |
| 100 | 18,69870 Kč | 1 869,87 Kč |
| 250 | 17,52744 Kč | 4 381,86 Kč |
| 500 | 16,69006 Kč | 8 345,03 Kč |
| 1 000 | 15,89339 Kč | 15 893,39 Kč |
| 2 500 | 14,89858 Kč | 37 246,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

















