Connector Cap (Cover), Strain Relief For MTA-156 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-643067-0

DigiKey Part Number
A19748-ND
Manufacturer
Manufacturer Product Number
1-643067-0
Description
CONN STRAIN RELIEF COVER 10POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-156 Series
Datasheet
 Datasheet
EDA/CAD Models
1-643067-0 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
10
Series
For Use With/Related Products
MTA-156 Series
Packaging
Bulk
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1020,35500 Kč203,55 Kč
2519,07040 Kč476,76 Kč
5018,15680 Kč907,84 Kč
10017,28920 Kč1 728,92 Kč
25016,20556 Kč4 051,39 Kč
50015,43098 Kč7 715,49 Kč
1 00014,69437 Kč14 694,37 Kč
2 50013,77456 Kč34 436,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč