
4-643819-0 | |
|---|---|
DigiKey Part Number | A31284-ND |
Manufacturer | |
Manufacturer Product Number | 4-643819-0 |
Description | CONN RCPT 10POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643819-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,23100 Kč | 212,31 Kč |
| 25 | 19,89600 Kč | 497,40 Kč |
| 50 | 18,94520 Kč | 947,26 Kč |
| 100 | 18,03790 Kč | 1 803,79 Kč |
| 250 | 16,90796 Kč | 4 226,99 Kč |
| 500 | 16,10044 Kč | 8 050,22 Kč |
| 1 000 | 15,33171 Kč | 15 331,71 Kč |
| 2 500 | 14,37194 Kč | 35 929,85 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

















