
4-640428-3 | |
|---|---|
DigiKey Part Number | A144625-ND |
Manufacturer | |
Manufacturer Product Number | 4-640428-3 |
Description | CONN RCPT 13POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640428-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 25 | 31,67320 Kč | 791,83 Kč |
| 50 | 30,16160 Kč | 1 508,08 Kč |
| 100 | 28,72110 Kč | 2 872,11 Kč |
| 250 | 26,92112 Kč | 6 730,28 Kč |
| 500 | 25,63604 Kč | 12 818,02 Kč |
| 1 000 | 24,41248 Kč | 24 412,48 Kč |
| 2 500 | 22,88471 Kč | 57 211,77 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |










