1-534206-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 826
Unit Price: 182,47000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 90,35215 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 79,00735 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 84,90436 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 97,38417 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 144,09102 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 329,67000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 346,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 214,18000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 224,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 232,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 237,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 141,32000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 941
Unit Price: 38,85000 Kč
Datasheet
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
1-534206-7
1-534206-7
Taking Commercial Drone Reliability to New Heights

1-534206-7

DigiKey Part Number
A26466-ND
Manufacturer
Manufacturer Product Number
1-534206-7
Description
CONN RCPT 34POS 0.1 GOLD PCB
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-534206-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.320" (8.13mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
78056,00732 Kč43 685,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,00732 Kč
Unit Price with VAT:67,76886 Kč