
1-5177983-0 | |
|---|---|
DigiKey Part Number | A99187-ND |
Manufacturer | |
Manufacturer Product Number | 1-5177983-0 |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177983-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 200 | Height Above Board 0.148" (3.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,91000 Kč | 382,91 Kč |
| 10 | 325,34600 Kč | 3 253,46 Kč |
| 25 | 304,97400 Kč | 7 624,35 Kč |
| 50 | 290,42120 Kč | 14 521,06 Kč |
| 100 | 276,56690 Kč | 27 656,69 Kč |
| 250 | 259,26556 Kč | 64 816,39 Kč |
| 500 | 246,90618 Kč | 123 453,09 Kč |
| Unit Price without VAT: | 382,91000 Kč |
|---|---|
| Unit Price with VAT: | 463,32110 Kč |






