200 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector Plug, Center Strip Contacts Surface Mount Gold
1-5179030-0
1-5179030-0

1-5179030-0

DigiKey Part Number
A99226-ND
Manufacturer
Manufacturer Product Number
1-5179030-0
Description
CONN PLUG 200POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5179030-0 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm, 19mm
Number of Positions
200
Height Above Board
0.260" (6.60mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1397,51000 Kč397,51 Kč
10337,85900 Kč3 378,59 Kč
25316,71160 Kč7 917,79 Kč
50301,59140 Kč15 079,57 Kč
100287,20320 Kč28 720,32 Kč
250269,23784 Kč67 309,46 Kč
500256,40336 Kč128 201,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:397,51000 Kč
Unit Price with VAT:480,98710 Kč