Similar
Similar

2-5179030-0 | |
|---|---|
DigiKey Part Number | 2-5179030-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179030-0 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5179030-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 19mm |
Number of Positions 200 | Height Above Board 0.260" (6.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5179030-0 | TE Connectivity AMP Connectors | 1 485 | A99226-ND | 349,96000 Kč | Similar |
| 3-5179030-0 | TE Connectivity AMP Connectors | 0 | 3-5179030-0-ND | 250,07232 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 277,57104 Kč | 1 249 069,68 Kč |
| Unit Price without VAT: | 277,57104 Kč |
|---|---|
| Unit Price with VAT: | 335,86096 Kč |










