
2-5084615-0 | |
|---|---|
DigiKey Part Number | 2-5084615-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-5084615-0 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5084615-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm, 18mm |
Number of Positions 200 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 276,48164 Kč | 829 444,92 Kč |
| Unit Price without VAT: | 276,48164 Kč |
|---|---|
| Unit Price with VAT: | 334,54278 Kč |









