



1-2328724-3 | |
|---|---|
DigiKey Part Number | A141391TR-ND - Tape & Reel (TR) A141391CT-ND - Cut Tape (CT) A141391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2328724-3 |
Description | CONN FPC BOTTOM 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2328724-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,88609 Kč | 14 430,45 Kč |
| 10 000 | 2,74832 Kč | 27 483,20 Kč |
| 15 000 | 2,67081 Kč | 40 062,15 Kč |
| 25 000 | 2,57629 Kč | 64 407,25 Kč |
| 35 000 | 2,51589 Kč | 88 056,15 Kč |
| 50 000 | 2,45342 Kč | 122 671,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,11560 Kč | 102,89 Kč |
| 50 | 3,91820 Kč | 195,91 Kč |
| 100 | 3,73130 Kč | 373,13 Kč |
| 250 | 3,49660 Kč | 874,15 Kč |
| 500 | 3,32902 Kč | 1 664,51 Kč |
| 1 000 | 3,17007 Kč | 3 170,07 Kč |
| 2 500 | 2,97138 Kč | 7 428,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 250 | 3,46384 Kč | 865,96 Kč |
| 500 | 3,26434 Kč | 1 632,17 Kč |
| 1 000 | 3,09301 Kč | 3 093,01 Kč |
| 2 500 | 2,86505 Kč | 7 162,62 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











