
LMX358IQ2T | |
|---|---|
DigiKey Part Number | 497-14860-2-ND - Tape & Reel (TR) 497-14860-1-ND - Cut Tape (CT) 497-14860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX358IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LMX358IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 100 | 10,71740 Kč | 1 071,74 Kč |
| 250 | 10,01604 Kč | 2 504,01 Kč |
| 500 | 9,59272 Kč | 4 796,36 Kč |
| 1 000 | 9,24395 Kč | 9 243,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81349 Kč | 26 440,47 Kč |
| 6 000 | 8,60281 Kč | 51 616,86 Kč |
| 9 000 | 8,49726 Kč | 76 475,34 Kč |
| 15 000 | 8,38041 Kč | 125 706,15 Kč |
| 21 000 | 8,31205 Kč | 174 553,05 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











