25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308342-5

DigiKey Part Number
A125364-ND
Manufacturer
Manufacturer Product Number
1-2308342-5
Description
CONN BACKSHELL 25P 45/180DEG SHD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2308342-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 463,77000 Kč1 463,77 Kč
101 244,25700 Kč12 442,57 Kč
251 166,39680 Kč29 159,92 Kč
501 110,78160 Kč55 539,08 Kč
1001 057,82880 Kč105 782,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 463,77000 Kč
Unit Price with VAT:1 771,16170 Kč