


1-2308350-3 | |
|---|---|
DigiKey Part Number | A125310-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308350-3 |
Description | CRIMP BARREL3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Barrel For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308350-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Barrel | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,23100 Kč | 1 622,31 Kč |
| 25 | 152,05920 Kč | 3 801,48 Kč |
| 50 | 144,80220 Kč | 7 240,11 Kč |
| 100 | 137,88970 Kč | 13 788,97 Kč |
| 250 | 129,25948 Kč | 32 314,87 Kč |
| 500 | 123,09406 Kč | 61 547,03 Kč |
| 1 000 | 117,22511 Kč | 117 225,11 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |





