Connector Crimp Barrel For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Crimp Barrel For D-Sub Backshell
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308350-2

DigiKey Part Number
A125394-ND
Manufacturer
Manufacturer Product Number
1-2308350-2
Description
CRIMP BARREL2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Crimp Barrel For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
1-2308350-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Crimp Barrel
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10162,23100 Kč1 622,31 Kč
25152,05920 Kč3 801,48 Kč
50144,80220 Kč7 240,11 Kč
100137,88970 Kč13 788,97 Kč
250129,25948 Kč32 314,87 Kč
500123,09406 Kč61 547,03 Kč
1 000117,22511 Kč117 225,11 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč