
1-216602-2 | |
|---|---|
DigiKey Part Number | 1-216602-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-216602-2 |
Description | CONN RCPT 12POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-216602-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insulation Color | Green | |
Insulation Height | 0.126" (3.20mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 70 | 59,30986 Kč | 4 151,69 Kč |
| 140 | 56,47564 Kč | 7 906,59 Kč |
| 560 | 51,21427 Kč | 28 679,99 Kč |
| 1 050 | 48,99357 Kč | 51 443,25 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |











