D2SW-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-P01L2T

DigiKey Part Number
Z4714-ND
Manufacturer
Manufacturer Product Number
D2SW-P01L2T
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-P01L2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
61gf
Release Force
5.099gf
Operating Position
0.571" (14.5mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
1058,81400 Kč588,14 Kč
2554,55320 Kč1 363,83 Kč
5051,53460 Kč2 576,73 Kč
10048,68650 Kč4 868,65 Kč
25045,16152 Kč11 290,38 Kč
50042,66330 Kč21 331,65 Kč
1 00040,30149 Kč40 301,49 Kč
5 00038,60831 Kč193 041,55 Kč
Manufacturers Standard Package
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč