



SDA02H0B | |
|---|---|
DigiKey Part Number | CKN6051-ND |
Manufacturer | |
Manufacturer Product Number | SDA02H0B |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 26,33400 Kč | 263,34 Kč |
| 60 | 22,72700 Kč | 1 363,62 Kč |
| 120 | 21,44817 Kč | 2 573,78 Kč |
| 300 | 19,89367 Kč | 5 968,10 Kč |
| 540 | 18,98593 Kč | 10 252,40 Kč |
| 1 020 | 18,08505 Kč | 18 446,75 Kč |
| 2 520 | 16,95001 Kč | 42 714,03 Kč |
| 5 040 | 16,68739 Kč | 84 104,45 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |











