
M22S-R10K | |
|---|---|
DigiKey Part Number | 5730-M22S-R10K-ND |
Manufacturer | |
Manufacturer Product Number | M22S-R10K |
Description | POTENTIOMETER BLK-BZL 10K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | M22S-R10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | M22 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 292,01000 Kč | 3 292,01 Kč |
| 10 | 2 798,55500 Kč | 27 985,55 Kč |
| 25 | 2 623,53720 Kč | 65 588,43 Kč |
| 50 | 2 499,16120 Kč | 124 958,06 Kč |
| Unit Price without VAT: | 3 292,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 983,33210 Kč |











