
1-208979-4 | |
|---|---|
DigiKey Part Number | 1-208979-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-208979-4 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-208979-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.59mm x 24.59mm | |
Panel Thickness | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,07200 Kč | 250,72 Kč |
| 25 | 23,50080 Kč | 587,52 Kč |
| 50 | 22,37540 Kč | 1 118,77 Kč |
| 100 | 21,30670 Kč | 2 130,67 Kč |
| 250 | 19,97076 Kč | 4 992,69 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









