
3SU19000AD810DS0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000AD810DS0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000AD810DS0 |
Description | INSCR. LABEL, SILVER 17.5 X 27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19000AD810DS0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,24300 Kč | 1 532,43 Kč |
| Unit Price without VAT: | 153,24300 Kč |
|---|---|
| Unit Price with VAT: | 185,42403 Kč |









