Parametric Equivalent

1-207369-1 | |
|---|---|
DigiKey Part Number | 1-207369-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-207369-1 |
Description | CONN RCPT MALE 28POS GOLD SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-207369-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | 17-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,36000 Kč | 933,36 Kč |
| 24 | 745,82292 Kč | 17 899,75 Kč |
| 48 | 710,24417 Kč | 34 091,72 Kč |
| 72 | 690,23056 Kč | 49 696,60 Kč |
| 120 | 665,82208 Kč | 79 898,65 Kč |
| 264 | 629,84534 Kč | 166 279,17 Kč |
| Unit Price without VAT: | 933,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,36560 Kč |
















