22 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1452842-3

DigiKey Part Number
1-1452842-3-ND
Manufacturer
Manufacturer Product Number
1-1452842-3
Description
CONN RCPT HSG 22POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-1452842-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,13700 Kč281,37 Kč
2526,38200 Kč659,55 Kč
5025,11780 Kč1 255,89 Kč
10423,85087 Kč2 480,49 Kč
31222,07077 Kč6 886,08 Kč
52021,28875 Kč11 070,15 Kč
1 04020,27276 Kč21 083,67 Kč
2 60019,00400 Kč49 410,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč