


DRC14-24PA | |
|---|---|
DigiKey Part Number | 1734-DRC14-24PA-ND |
Manufacturer | |
Manufacturer Product Number | DRC14-24PA |
Description | 24P RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC14-24PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,09000 Kč | 490,09 Kč |
| 10 | 416,47400 Kč | 4 164,74 Kč |
| 25 | 390,38640 Kč | 9 759,66 Kč |
| 50 | 371,75700 Kč | 18 587,85 Kč |
| 100 | 354,02210 Kč | 35 402,21 Kč |
| 250 | 331,88012 Kč | 82 970,03 Kč |
| 500 | 316,05896 Kč | 158 029,48 Kč |
| Unit Price without VAT: | 490,09000 Kč |
|---|---|
| Unit Price with VAT: | 593,00890 Kč |










