Hand Crimper Tool Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 43 05

DigiKey Part Number
2172-974305-ND
Manufacturer
Manufacturer Product Number
97 43 05
Description
CRIMP SYSTEM PLIERS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Connectors
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 6.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 076,19000 Kč6 076,19 Kč
Manufacturers Standard Package
Unit Price without VAT:6 076,19000 Kč
Unit Price with VAT:7 352,18990 Kč