
60700-3 | |
|---|---|
DigiKey Part Number | A100687TR-ND - Tape & Reel (TR) A100687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60700-3 |
Description | CONN RING OVAL 16-20AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60700-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 0.982" (24.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 50 | 6,43380 Kč | 321,69 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,74084 Kč | 1 435,21 Kč |
| 500 | 5,46662 Kč | 2 733,31 Kč |
| 1 000 | 5,20540 Kč | 5 205,40 Kč |
| 2 500 | 4,87935 Kč | 12 198,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,04646 Kč | 40 464,60 Kč |
| 20 000 | 3,85343 Kč | 77 068,60 Kč |
| 30 000 | 3,74482 Kč | 112 344,60 Kč |
| 50 000 | 3,61238 Kč | 180 619,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










