
0431601102 | |
|---|---|
DigiKey Part Number | WM18483-ND |
Manufacturer | |
Manufacturer Product Number | 0431601102 |
Description | CONN HDR 2POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0431601102 Models |
Category | Color Black |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Connector Type Header, Male Blades | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 18 A |
Pitch 0.295" (7.50mm) | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,78800 Kč | 287,88 Kč |
| 100 | 24,46060 Kč | 2 446,06 Kč |
| 500 | 21,83330 Kč | 10 916,65 Kč |
| 1 000 | 20,79096 Kč | 20 790,96 Kč |
| 5 000 | 18,56026 Kč | 92 801,30 Kč |
| 10 000 | 17,67526 Kč | 176 752,60 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











