



0431601104 | |
|---|---|
DigiKey Part Number | 23-0431601104-ND |
Manufacturer | |
Manufacturer Product Number | 0431601104 |
Description | CONN HDR 4POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0431601104 Models |
Category | Color Black |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Connector Type Header, Male Blades | Voltage Rating 600 V |
Number of Positions 4 | Current Rating (Amps) 18 A |
Pitch 0.295" (7.50mm) | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 100 | 37,30080 Kč | 3 730,08 Kč |
| 500 | 33,29484 Kč | 16 647,42 Kč |
| 1 000 | 31,70614 Kč | 31 706,14 Kč |
| 5 000 | 28,30518 Kč | 141 525,90 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |





