Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1445022-1 | |
|---|---|
DigiKey Part Number | A30267-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445022-1 |
Description | CONN RCPT HSG 11POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1445022-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,95643 Kč | 27 825,72 Kč |
| Unit Price without VAT: | 6,95643 Kč |
|---|---|
| Unit Price with VAT: | 8,41728 Kč |

















