2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
1-1355200-1
1-1355200-1

1-1355200-1

DigiKey Part Number
A122037-ND
Manufacturer
Manufacturer Product Number
1-1355200-1
Description
CONN RCPT HSG 2POS 6.00MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1355200-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-30°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1026,58300 Kč265,83 Kč
2524,90360 Kč622,59 Kč
5023,71520 Kč1 185,76 Kč
10022,58120 Kč2 258,12 Kč
25021,16684 Kč5 291,71 Kč
50020,15598 Kč10 077,99 Kč
1 00019,19364 Kč19 193,64 Kč
3 00017,76249 Kč53 287,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč