2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
2-1355200-2
2-1355200-2

2-1355200-2

DigiKey Part Number
A123706-ND
Manufacturer
Manufacturer Product Number
2-1355200-2
Description
CONN RCPT HSG 2POS 6.00MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1355200-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-30°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 021
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1038,27900 Kč382,79 Kč
2535,88120 Kč897,03 Kč
5034,16800 Kč1 708,40 Kč
10032,53430 Kč3 253,43 Kč
25030,49664 Kč7 624,16 Kč
50029,04108 Kč14 520,54 Kč
1 00027,65479 Kč27 654,79 Kč
3 00025,59334 Kč76 780,02 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč