2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
1-1703543-0
1-1703543-0

1-1703543-0

DigiKey Part Number
17-1-1703543-0-ND
Manufacturer
Manufacturer Product Number
1-1703543-0
Description
CONN PLUG HSG 2POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1703543-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1034,14300 Kč341,43 Kč
2532,00080 Kč800,02 Kč
5030,46800 Kč1 523,40 Kč
10029,01290 Kč2 901,29 Kč
25027,19492 Kč6 798,73 Kč
50025,89600 Kč12 948,00 Kč
1 70023,75429 Kč40 382,29 Kč
3 40022,62121 Kč76 912,11 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč